BOURNS SRR1205-331KL
| Manufacturer | |
| Mfr. Part # | SRR1205-331KL |
| LCSC Part # | C7320586 |
| Package | SMD,12.7x12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 540mA 1.34Ω SMD,12.7x12.7mm |
| Description | 540mA 330uH 1.34Ω 880mA ±10% SMD,12.7x12.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.7x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9241 | $ 0.92 |
200+ | $ 0.37 | $ 74.00 |
600+ | $ 0.3574 | $ 214.44 |
1,200+ | $ 0.3511 | $ 421.32 |
Standard Packaging 600/Full
Reel | ||