PANJIT SS2040FL_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SS2040FL_R1_00001 |
| LCSC Part # | C7320202 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Description | Diode 40V 2A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,090 
9,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0662 | $ 0.66 |
100+ | $ 0.0516 | $ 5.16 |
300+ | $ 0.0443 | $ 13.29 |
3,000+ | $ 0.0389 | $ 116.70 |
6,000+ | $ 0.0345 | $ 207.00 |
9,000+ | $ 0.0323 | $ 290.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$