WIMA SNMPT036807G1JKS00
| Manufacturer | |
| Mfr. Part # | SNMPT036807G1JKS00 |
| LCSC Part # | C7317908 |
| Package | - |
| Customer # | |
| Description | 680nF -55℃~+105℃ ±10% 1.6kV Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.5879 | $ 16.59 |
200+ | $ 6.6194 | $ 1323.88 |
500+ | $ 6.3987 | $ 3199.35 |
1,000+ | $ 6.2892 | $ 6289.20 |
Standard Packaging 1/Full
Bag | ||