LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MXT46FC32K768 product image
Images for reference only

Meritek MXT46FC32K768RoHS

Manufacturer
MPN
MXT46FC32K768
LCSC Part #
C7316800
Packaging
SMD4115-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 70kΩ SMD4115-2P
Datasheetpdf iconMeritek MXT46FC32K768
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5156$ 2.52
200+$ 1.0048$ 200.96
500+$ 0.9699$ 484.95
1,000+$ 0.9532$ 953.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMeritek
PackagingSMD4115-2P
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Compact industrial package
  • Surface mount thin package
  • Seam-welded ceramic package

Applications

AI Translation
  • Wireline Networks
  • Mobile Communications
  • WiMAX
  • WLAN
  • Test Equipment
  • Handheld Electronic Devices