LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MXP250K product image
Images for reference only

Littelfuse MXP250KRoHS

Manufacturer
MPN
MXP250K
LCSC Part #
C7316772
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 2.5A
Datasheetpdf iconLittelfuse MXP250K
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current2.5A
Pitch-
Current - Max-
Trip Current50A
Height-
Length-
Width-
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Maximum electrical ratings: operating voltage 6Vdc, interrupting current 50A
  • Chip dimensions: nominal 2.4×3.3mm
  • Leads: nickel, 1/2H, nominal thickness 0.10mm
  • Soldering: lead-free
  • Tape: none
  • Marking: none
  • Thermal shock: -40°C ~ +85°C (120 minutes per cycle, 20 cycles), maximum resistance 40mΩ
  • High temperature and humidity: 85°C / 85% for 3 days and 60°C / 90% for 3 days, maximum resistance 40mΩ