LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM SMA66-3 product image
Images for reference only

MACOM SMA66-3RoHS

Manufacturer
MPN
SMA66-3
LCSC Part #
C7316569
Packaging
SMD-4P
Customer #
Key Attributes
10 to 1000 MHz High Gain Two-Stage RF Amplifier
Datasheetpdf iconMACOM SMA66-3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 342.8684$ 342.87
200+$ 136.8079$ 27361.58
500+$ 132.2365$ 66118.25
900+$ 129.977$ 116979.30
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingSMD-4P
Operating Temperature-54℃~+85℃
Input Return Loss-
Frequency Range5MHz~1.1GHz
Gain26dB
Voltage - Supply5V
Output Return Loss-
Noise Figure3dB
FeaturesBias control circuit
IP313dBm
P1dB3dBm
Current - Supply16mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

The A66-3 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available.

Features

AI Translation
  • HIGH GAIN - TWO STAGES: 26.0 dB (TYP.)
  • LOW NOISE: < 3.0 dB (TYP.)
  • HIGH EFFICIENCY: 16 mA (TYP.) AT 5 VOLTS