SKYWORKS SKY66423-11
| Manufacturer | |
| MPN | SKY66423-11 |
| LCSC Part # | C7316560 |
| Packaging | MCM-16(3x3) |
| Customer # | |
| Key Attributes | 860 to 930 MHz RF Front-End Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | MCM-16(3x3) | |
| Quiescent Current | 1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier | |
| Output return loss(Receive) | -12dB | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss(Transmit) | -10dB | |
| Voltage - Supply | 2V~4.8V | |
| Output return loss(Transmit) | -10dB | |
| Frequency Range | 860MHz~930MHz | |
| Input return loss(Receive) | -12dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SKY66423-11 is a high-performance, highly integrated RF front-end module designed for high-power Industrial, Scientific, Medical (ISM) band applications operating in the 860 to 930 MHz frequency range. The SKY66423-11 is designed for ease of use and maximum flexibility with fully matched 50 Ù TX and RX inputs and antenna outputs, and digital controls compatible with 1.6 to 3.6 V CMOS levels. The RF blocks operate over a wide supply voltage range from 2.0 to 4.8 V allowing the SKY66423-11 to be used in battery powered applications over a wide spectrum of the battery discharge curve. The SKY66423-11 is packaged in a 16-pin Multi-Chip Module (MCM) package.
Features
AI Translation
- Integrated PA with +27 dBm output power
- Integrated LNA with noise figure of 1.5 dB, typical
- Alternate TX input pin simplifies connection to any SoC
- Transmit bypass path with low loss: <1.5 dB
- Single-ended 50 ohm transmit/receive RF interface
- Fast turn-on/turn-off time: <4 μs Rx mode and <2 μs Tx mode
- Supply voltage: 2.0 to 4.8 V
- Sleep mode current: <1 μA
- MCM (16-pin, 3.0×3.0×0.75 mm) NiPdAu plated package (MSL3, 260 ℃ per JEDEC J-STD-020)
Applications
AI Translation
- LP-WAN devices
- Internet of Things
- Smart meters
- Industrial applications Range extender
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2057 | $ 2.21 |
| 10+ | $ 1.8687 | $ 18.69 |
| 30+ | $ 1.6575 | $ 49.73 |
| 100+ | $ 1.4415 | $ 144.15 |
| 500+ | $ 1.3431 | $ 671.55 |
| 1,000+ | $ 1.3012 | $ 1301.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



