Ohmite SM104RD-0007
| Manufacturer | |
| Mfr. Part # | SM104RD-0007 |
| LCSC Part # | C7316269 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 100.1MΩ 100kΩ |
| Description | 2 ±1% 1W Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.7707 | $ 5.77 |
200+ | $ 2.3035 | $ 460.70 |
500+ | $ 2.2262 | $ 1113.10 |
1,000+ | $ 2.1883 | $ 2188.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$