TI REF200AU/2K5
| Manufacturer | |
| MPN | REF200AU/2K5 |
| LCSC Part # | C73146 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Current Source and Current Sink |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Programmable output current;Built-in calibration | |
| Output Current | 100uA | |
| Number of Channels | 2 | |
| Input Voltage (Vin) | 2.5V~40V | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Constant Current Source |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The REF200 combines three circuit building-blocks on a single monolithic chip: two 100-µA current sources and a current mirror. The sections are dielectrically isolated, making them completely independent. Also, because the current sources are two-terminal devices, they can be used equally well as current sinks. The performance of each section is individually measured and laser-trimmed to achieve high accuracy at low cost.
Features
AI Translation
- Completely Floating: No Power Supply or Ground Connections
- High Accuracy: 100 µA ±0.5%
- Low Temperature Coefficient: ±25 ppm/°C
- Wide Voltage Compliance: 2.5 V to 40 V
- Includes Current Mirror
Applications
AI Translation
- Sensor Excitation
- Biasing Circuitry
- Offsetting Current Loops
- Low Voltage References
- Charge-pump Circuitry
- Hybrid Microcircuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3779 | $ 3.38 |
| 10+ | $ 2.9069 | $ 29.07 |
| 30+ | $ 2.6276 | $ 78.83 |
| 100+ | $ 2.1209 | $ 212.09 |
| 500+ | $ 1.9894 | $ 994.70 |
| 1,000+ | $ 1.9309 | $ 1930.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



