BOURNS SDR0906-390KL
| Manufacturer | |
| Mfr. Part # | SDR0906-390KL |
| LCSC Part # | C7309953 |
| Package | SMD,12.7x10mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 1.15A 190mΩ SMD,12.7x10mm |
| Description | 1.15A 39uH ±10% 190mΩ 1.6A SMD,12.7x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.7x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7336 | $ 0.73 |
200+ | $ 0.2928 | $ 58.56 |
600+ | $ 0.2834 | $ 170.04 |
1,200+ | $ 0.2787 | $ 334.44 |
Standard Packaging 600/Full
Reel | ||