OSRAM SFH 4043
| Manufacturer | |
| Mfr. Part # | SFH 4043 |
| LCSC Part # | C7309608 |
| Package | 0402 |
| Customer # | |
| Key Attributes | High Power Infrared Emitter(940 nm) |
| Description | Infrared (IR) Emitter 950nm 1.6V 70mA 6mW/sr 70° Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
93 
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4538 | $ 0.45 |
10+ | $ 0.3615 | $ 3.62 |
30+ | $ 0.3208 | $ 9.62 |
100+ | $ 0.2723 | $ 27.23 |
500+ | $ 0.2504 | $ 125.20 |
1,000+ | $ 0.2363 | $ 236.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$