LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mallory Sonalert Products Inc SCE028XD3DB3F product image
Images for reference only

Mallory Sonalert Products Inc SCE028XD3DB3FRoHS

Manufacturer
MPN
SCE028XD3DB3F
LCSC Part #
C7309475
Packaging
-
Customer #
Key Attributes
Active Buzzer (Built-in Driving Circuit) 2.9kHz Piezoelectric Alarms, Buzzers, and Sirens RoHS
Datasheetpdf iconMallory Sonalert Products Inc SCE028XD3DB3F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.8097$ 85.81
200+$ 34.239$ 6847.80
500+$ 33.0949$ 16547.45
1,000+$ 32.5297$ 32529.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerMallory Sonalert Products Inc
Packaging-
Operating Temperature-40℃~+85℃
Diameter(φD)42.85mm
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Resonant Frequency2.9kHz
Voltage Rating-
TechnologyPiezoelectric
Current Consumption-