Amphenol SF0930-6200-00
| Manufacturer | |
| Mfr. Part # | SF0930-6200-00 |
| LCSC Part # | C7309458 |
| Package | SMA |
| Customer # | |
| Key Attributes | DC to 18 GHz RF Attenuator |
| Description | 0dB 0Hz~18GHz SMA Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Amphenol | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 228.0294 | $ 228.03 |
200+ | $ 90.9864 | $ 18197.28 |
500+ | $ 87.9455 | $ 43972.75 |
1,000+ | $ 86.4428 | $ 86442.80 |
Standard Packaging 25/Full
Tray | ||