TE Connectivity SAJ13XXPP0N88SDTPTQ
| Manufacturer | |
| MPN | SAJ13XXPP0N88SDTPTQ |
| LCSC Part # | C7308906 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Round Plunger SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+75℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TE Connectivity's SAJ1 series snap-action switches offer flexibility through various combinations of lever styles. These switches are designed to convert mechanical action into electrical action, making them well-suited for home appliances, consumer electronics, factory automation, and other residential and industrial applications. TE's snap-action switches share the same dimensions as other well-known brands, making them ideal for use in existing designs. They are available in various contact styles and materials for added flexibility.
Features
AI Translation
- UL-compliant subminiature micro switch.
- PCB terminal type flux-resistant.
- High reliability with long service life.
Applications
AI Translation
Mouse, projector, communication equipment, security electronic devices, home appliances, smartphones, digital cameras.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5381 | $ 0.54 |
| 200+ | $ 0.2159 | $ 43.18 |
| 500+ | $ 0.208 | $ 104.00 |
| 1,000+ | $ 0.2048 | $ 204.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

