LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA324270F36MAR product image
Images for reference only

CTS SA324270F36MARRoHS

Manufacturer
MPN
SA324270F36MAR
LCSC Part #
C7308844
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 27MHz ±30ppm 10pF 60Ω SMD3225-4P
Datasheetpdf iconCTS SA324270F36MAR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9638$ 0.96
200+$ 0.385$ 77.00
500+$ 0.3713$ 185.65
1,000+$ 0.3653$ 365.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+105℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS SA324 integrates a low-cost, high-Q, small-form-factor quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetically sealed ceramic SMD package
  • Fundamental and third overtone crystal design
  • Frequency range: 8 - 160MHz
  • Frequency tolerance: ±30ppm standard
  • Frequency stability: ±50ppm standard
  • Operating temperature range: -55℃ to +125℃
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia / Infotainment Systems
  • Automotive Navigation Systems
  • IoT
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet / GbE / SyncE
  • Medical Electronics