LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Marktech Optoelectronics MTE5010-995-IR product image
Images for reference only

Marktech Optoelectronics MTE5010-995-IRRoHS

Manufacturer
MPN
MTE5010-995-IR
LCSC Part #
C7308003
Packaging
SMD
Customer #
Key Attributes
1.15V 1050nm SMD LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconMarktech Optoelectronics MTE5010-995-IR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.6026$ 26.60
200+$ 10.6159$ 2123.18
500+$ 10.2601$ 5130.05
1,000+$ 10.0854$ 10085.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerMarktech Optoelectronics
PackagingSMD
Voltage - Forward(Vf)1.15V
Wavelength - Dominant1050nm
Operating Temperature-20℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation
  • SMD 3527 (1411) package
  • Type: InGaAsP/InP, multi-quantum well
  • High power
  • High speed
  • High reliability

Features

AI Translation
  • Peak emission wavelength: 1050nm

Applications

AI Translation
  • Optical switches
  • Optical communications
  • Security devices
  • Automation