MultiTech MTDOT-923-AS1-X1P-SMA-1
| Manufacturer | |
| MPN | MTDOT-923-AS1-X1P-SMA-1 |
| LCSC Part # | C7307981 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA Connector -137dBm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 868MHz;915MHz | |
| Voltage - Supply | 3.3V~5V | |
| Output Power | 19dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -137dBm | |
| Communication Distance | 15km;2km | |
| Modulation System | FSK;GFSK;MSK;GMSK;OOK;LoRa | |
| Receive Current | 0.032A | |
| Features | Continuous frequency coverage | |
| Interface | SPI;I2C;UART | |
| Current Of Transmitting | 0.042A | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MultiTech mDot is a secure, CE/FCC/RCM/GITEKI certified, Arm Mbed programmable, low-power RF module, that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. The mDot is LoRaWAN 1.0.4 compliant, providing bi-directional data communication up to 10 miles / 15 km line-of-sight and 1 - 3 miles / 2 km into buildings, using sub-GHz ISM bands in North America, Europe, Australia and Asia Pacific (AS923). mDots bring intelligence, reduced complexity and a lower overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any “Thing” for years on battery power.
Features
- FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia & Japan
- LoRaWAN CertifiedCM
- Unicast & Multicast message support
- Multiple I/O interfaces for most any “Thing”
- Data rates 293 bps - 20 Kbps+ LoRa
Applications
- Manage and harvest sensor data
- Control and monitor remote assets and devices
- Mesh network replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.4469 | $ 139.45 |
| 200+ | $ 55.6413 | $ 11128.26 |
| 500+ | $ 53.7811 | $ 26890.55 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 868MHz;915MHz | |
| Voltage - Supply | 3.3V~5V | |
| Output Power | 19dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -137dBm | |
| Communication Distance | 15km;2km | |
| Modulation System | FSK;GFSK;MSK;GMSK;OOK;LoRa | |
| Receive Current | 0.032A | |
| Features | Continuous frequency coverage | |
| Interface | SPI;I2C;UART | |
| Current Of Transmitting | 0.042A | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MultiTech mDot is a secure, CE/FCC/RCM/GITEKI certified, Arm Mbed programmable, low-power RF module, that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. The mDot is LoRaWAN 1.0.4 compliant, providing bi-directional data communication up to 10 miles / 15 km line-of-sight and 1 - 3 miles / 2 km into buildings, using sub-GHz ISM bands in North America, Europe, Australia and Asia Pacific (AS923). mDots bring intelligence, reduced complexity and a lower overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any “Thing” for years on battery power.
Features
- FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia & Japan
- LoRaWAN CertifiedCM
- Unicast & Multicast message support
- Multiple I/O interfaces for most any “Thing”
- Data rates 293 bps - 20 Kbps+ LoRa
Applications
- Manage and harvest sensor data
- Control and monitor remote assets and devices
- Mesh network replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

