LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden MSASG168BB5475KTNA01 product image
  • MSASG168BB5475KTNA01 thumbnail 1
  • MSASG168BB5475KTNA01 thumbnail 2
  • MSASG168BB5475KTNA01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden MSASG168BB5475KTNA01RoHS

Manufacturer
MPN
MSASG168BB5475KTNA01
LCSC Part #
C7307253
Packaging
0603
Customer #
Key Attributes
4.7uF X5R ±10% 35V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconTaiyo Yuden MSASG168BB5475KTNA01
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0341$ 0.68
200+$ 0.0274$ 5.48
600+$ 0.0238$ 14.28
4,000+$ 0.0216$ 86.40
8,000+$ 0.0196$ 156.80
20,000+$ 0.0186$ 372.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0603
Capacitance4.7uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating35V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece