LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWST40370A22R0JB00 product image
Images for reference only

VISHAY RWST40370A22R0JB00RoHS

Manufacturer
MPN
RWST40370A22R0JB00
LCSC Part #
C7303986
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 22Ω ±5% 500W
Datasheetpdf iconVISHAY RWST40370A22R0JB00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance22Ω
Power(Watts)500W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 367.9137$ 367.91
200+$ 345.5455$ 69109.10
500+$ 333.9978$ 166998.90
1,000+$ 328.2932$ 328293.20
Standard Packaging1/Full Box
Better price for more quantity?
$