PANJIT MMBZ5253BTW_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | MMBZ5253BTW_R1_00001 |
| LCSC Part # | C7303319 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 3 Independent 23.75V~26.25V 200mW 25V SOT-363 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@19V | |
| Impedance(Zzt) | 35Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 23.75V~26.25V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 25V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3252000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1198 | $ 0.12 |
| 200+ | $ 0.0478 | $ 9.56 |
| 500+ | $ 0.0462 | $ 23.10 |
| 1,000+ | $ 0.0454 | $ 45.40 |
Standard Packaging3252000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

