LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90412GLW-BAA-042-RE product image
Images for reference only

Melexis MLX90412GLW-BAA-042-RERoHS

Manufacturer
MPN
MLX90412GLW-BAA-042-RE
LCSC Part #
C7302916
Packaging
DFN-10(3x3)
Customer #
Key Attributes
DFN-10(3x3) Motor Drivers, Controllers RoHS
Datasheetpdf iconMelexis MLX90412GLW-BAA-042-RE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9408$ 2.94
200+$ 1.1736$ 234.72
500+$ 1.1348$ 567.40
1,000+$ 1.1162$ 1116.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMelexis
PackagingDFN-10(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The MLX90412-K operates over a supply voltage range from 3.5 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 12 V and 24 V power supplies, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 2.2A, the MLX90412 can drive applications up 35 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.

Features

AI Translation
  • All-in-one fan driver, including high-sensitivity Hall-effect sensor
  • Up to 2.2 A motor current
  • Adaptive commutuation for best in class efficiency over the full speed range for any fan design
  • Commutation options: Maximum torque, Very low acoustic noise
  • PWM control input
  • Standby mode
  • Open loop / closed loop speed control (+/-1.5%)
  • Protections and diagnostics: Locked Rotor Protection (LRP) (Programmable), Temperature Shutdown (TSD), Over Voltage protection (OVP) (Programmable), Short circuit protection (OCP), Current limit (CL)
  • FG/RD open drain diagnostics output (Programmable)
  • Certifications: UL/VDE/CE ready, JEDEC qualified package
  • I2C programming: Fast prototyping, End-of-line programming