ST STM32H7B0VBT6
| Manufacturer | |
| Mfr. Part # | STM32H7B0VBT6 |
| LCSC Part # | C730227 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 280 MHz MCUs, 128-Kbyte Flash memory, 1.4-Mbyte RAM, 46 com. and analog interfaces, SMPS, crypto |
| Description | ARM Cortex-M7 32 Bit 280MHz 80 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
8,093 
8,093
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6986 | $ 5.70 |
10+ | $ 5.0289 | $ 50.29 |
30+ | $ 4.5993 | $ 137.98 |
100+ | $ 4.1871 | $ 418.71 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$