LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32H757IIT6 product image
  • STM32H757IIT6 thumbnail 1
  • STM32H757IIT6 thumbnail 2
  • STM32H757IIT6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32H757IIT6RoHS

Manufacturer
MPN
STM32H757IIT6
LCSC Part #
C730215
Packaging
LQFP-176(24x24)
Customer #
Key Attributes
Dual 32-bit Arm Cortex-M7 and -M4 MCUs, 2MB Flash, 1MB RAM, 46 comm. and analog interfaces, SMPS, DSI, crypto
Datasheetpdf iconST STM32H757IIT6

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-176(24x24)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4;ARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed240MHz;480MHz
Oscillator TypeBuilt-in
Number of I/O119

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Dual core:
    • 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
    • 32-bit Arm Cortex-M4 core with FPU, Adaptive real-time accelerator (ART Accelerator) for internal Flash memory and external memories, frequency up to 240 MHz, MPU, 300 DMIPS/1.25 DMIPS /MHz (Dhrystone 2.1), and DSP instructions
  • Memories:
    • 2 Mbytes of Flash memory with read-while-write support
    • 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
    • Dual mode Quad-SPI memory interface running up to 133 MHz
    • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memory clocked up to 125 MHz in Synchronous mode
    • CRC calculation unit
  • Security:
    • ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
  • General-purpose input/outputs:
    • Up to 168 I/O ports with interrupt capability
  • Reset and power management:
    • 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities; D2: communication peripherals and timers; D3: reset/clock control/power management
    • 1.62 to 3.6 V application supply and I/Os
    • POR, PDR, PVD and BOR
    • Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
    • Embedded regulator (LDO) to supply the digital circuitry
    • High power-efficiency SMPS step-down converter regulator to directly supply VCORE and/or external circuitry
    • Voltage scaling in Run and Stop mode (6 configurable ranges)
    • Backup regulator (~0.9 V)
    • Voltage reference for analog peripheral/VREF+
    • 1.2 to 3.6 V BAT supply
    • Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging
  • Low-power consumption:
    • VBAT battery operating mode with charging capability
    • CPU and domain power state monitoring pins
    • 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
  • Clock management:
    • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
    • External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE
    • 3x PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
  • Interconnect matrix:
    • 3 bus matrices (1 AXI and 2 AHB)
    • Bridges (5x AHB2 - APB, 2x AXI2 - AHB)
  • 4 DMA controllers to unload the CPU:
    • 1x high-speed master direct memory access controller (MDMA) with linked list support
    • 2x dual-port DMAs with FIFO
    • 1x basic DMA with request router capabilities
  • Up to 35 communication peripherals:
    • 4x I2Cs FM+ interfaces (SMBus/PMBus)
    • 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART
    • 6x SPIs, 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x 125 in LP domain (up to 150 MHz)
    • 4x SAIs (serial audio interface)
    • SPDIFRX interface
    • SWPMI single-wire protocol master I/F
    • MDIO Slave interface
    • 2x SD/SDIO/MMC interfaces (up to 125 MHz)
    • 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT - CAN)
    • 2x USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD
    • Ethernet MAC interface with DMA controller
    • HDMI - CEC
    • 8 - to 14 - bit camera interface (up to 80 MHz)
  • 11 analog peripherals:
    • 3x ADCs with 16 - bit max. resolution (up to 36 channels, up to 3.6 MSPS)
    • 1x temperature sensor
    • 2x 12 - bit D/A converters (1 MHz)
    • 2x ultra - low - power comparators
    • 2x operational amplifiers (7.3 MHz bandwidth)
    • 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
  • Graphics:
    • LCD - TFT controller up to XGA resolution
    • MIPI DSI host including an MIPI D - PHY to interface with low - pin count large displays
    • Chrom - ART graphical hardware Accelerator (DMA2D) to reduce CPU load
    • Hardware JPEG Codec
  • Up to 22 timers and watchdogs:
    • 1x high - resolution timer (2.1 ns max resolution)
    • 2x32 - bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz)
    • 2x16 - bit advanced motor control timers (up to 240 MHz)
    • 10x 16 - bit general - purpose timers (up to 240 MHz)
    • 5x 16 - bit low - power timers (up to 240 MHz)
    • 4x watchdogs (independent and window)
    • 2x SysTick timers
    • RTC with sub - second accuracy and hardware calendar
  • Cryptographic acceleration:
    • AES 128, 192, 256, TDES
    • HASH (MD5, SHA - 1, SHA - 2), HMAC
    • True random number generators
  • Debug mode:
    • SWD & JTAG interfaces
    • 4 - Kbyte Embedded Trace Buffer
  • 96 - bit unique ID
  • All packages are ECOPACK2 compliant
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.5245$ 20.52
10+$ 19.866$ 198.66
Standard Packaging400/Full Tray
Better price for more quantity?
$