LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32H755ZIT6 product image
Images for reference only

ST STM32H755ZIT6RoHS

Manufacturer
MPN
STM32H755ZIT6
LCSC Part #
C730212
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
Dual 32-bit Arm Cortex-M7 and -M4 MCUs, 2MB Flash, 1MB RAM, 46 com. and analog interfaces, SMPS, crypto
Datasheetpdf iconST STM32H755ZIT6
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.2021$ 24.20
30+$ 23.0356$ 691.07
Standard Packaging360/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4;ARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed240MHz;480MHz
Oscillator TypeBuilt-in
Number of I/O97

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging360
Sales UnitPiece

Features

AI Translation
  • Dual core: 32-bit Arm Cortex-M7 core with doubleprecision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions. 32-bit Cortex-M4 core with FPU, Adaptive real-time accelerator (ART Accelerator) for internal Flash memory and external memories, frequency up to 240 MHz, MPU, 300 DMIPS/1.25 DMIPS /MHz (Dhrystone 2.1), and DSP instructions.
  • Memories: 2 Mbytes of Flash memory with read-whilewrite support. 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain. Dual mode Quad-SPI memory interface running up to 133 MHz. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memory clocked up to 125 MHz in Synchronous mode. CRC calculation unit.
  • Security: ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode.
  • General-purpose input/outputs: Up to 168 I/O ports with interrupt capability.
  • Reset and power management: 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities; D2: communication peripherals and timers; D3: reset/clock control/power management. 1.62 to 3.6 V application supply and I/Os. POR, PDR, PVD and BOR. Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs. Embedded regulator (LDO) to supply the digital circuitry. High power-efficiency SMPS step-down converter regulator to directly supply VCORE and/or external circuitry. Voltage scaling in Run and Stop mode (6 configurable ranges). Backup regulator (~0.9 V). Voltage reference for analog peripheral/VREF+. 1.2 to 3.6 V BAT supply. Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging.
  • Low-power consumption: VBAT battery operating mode with charging capability. CPU and domain power state monitoring pins. 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON).
  • Clock management: Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI. External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE. 3× PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode.
  • Interconnect matrix: 3 bus matrices (1 AXI and 2 AHB). Bridges (5× AHB2-APB, 2× AXI2-AHB).
  • 4 DMA controllers to unload the CPU: 1× high-speed master direct memory access controller (MDMA) with linked list support. 2× dual-port DMAs with FIFO. 1× basic DMA with request router capabilities.
  • Up to 35 communication peripherals: 4× I2Cs FM+ interfaces (SMBus/PMBus). 4× USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1× LPUART. 6× SPIs, 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1× 125 in LP domain (up to 150 MHz). 4× SAIs (serial audio interface). SPDIFRX interface. SWPMI single-wire protocol master I/F. MDIO Slave interface. 2× SD/SDIO/MMC interfaces (up to 125 MHz). 2× CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN). 2× USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD. Ethernet MAC interface with DMA controller. HDMI-CEC. 8- to 14-bit camera interface (up to 80 MHz).
  • 11 analog peripherals: 3× ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS). 1× temperature sensor. 2× 12-bit D/A converters (1 MHz). 2× ultra-low-power comparators. 2× operational amplifiers (7.3 MHz bandwidth). 1× digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters.
  • Graphics: LCD-TFT controller up to XGA resolution. Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load. Hardware JPEG Codec.
  • Up to 22 timers and watchdogs: 1× high-resolution timer (2.1 ns max resolution). 2×32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz). 2×16-bit advanced motor control timers (up to 240 MHz). 10× 16-bit general-purpose timers (up to 240 MHz). 5× 16-bit low-power timers (up to 240 MHz). 4× watchdogs (independent and window). 2× SysTick timers. RTC with sub-second accuracy and hardware calendar.
  • Cryptographic acceleration: AES 128, 192, 256, TDES, HASH (MD5, SHA-1, SHA-2), HMAC. True random number generators.
  • Debug mode: SWD & JTAG interfaces. 4-Kbyte Embedded Trace Buffer.
  • 96-bit unique ID. Optional support of extended temperature range up to 125 ℃ (specific part numbers).