LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
43% OFF
ST STM32H753AII6 product image
  • STM32H753AII6 thumbnail 1
  • STM32H753AII6 thumbnail 2
  • STM32H753AII6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32H753AII6RoHS

Manufacturer
MPN
STM32H753AII6
LCSC Part #
C730203
Packaging
UFBGA-169
Customer #
Key Attributes
32-bit Arm Cortex-M7 480MHz MCUs, 2MB Flash, 1MB RAM, 46 com. and analog interfaces, crypto
Datasheetpdf iconST STM32H753AII6
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.4361$ 15.0686$ 15.07
10+$ 25.6114$ 14.5985$ 145.99
Standard Packaging2496/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-169
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed480MHz
Oscillator TypeBuilt-in
Number of I/O131

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2496
Sales UnitPiece

Features

AI Translation
  • 32-bit Arm Cortex-M7 core with doubleprecision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • 2 Mbytes of Flash memory with read-whilewrite support
  • 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
  • Dual mode Quad-SPI memory interface running up to 133 MHz
  • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memory clocked up to 100 MHz in Synchronous mode
  • CRC calculation unit
  • ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
  • Up to 168 I/O ports with interrupt capability
  • 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities D2: communication peripherals and timers D3: reset/clock control/power management 1.62 to 3.6 V application supply and I/Os
  • POR, PDR, PVD and BOR
  • Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
  • Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
  • Voltage scaling in Run and Stop mode (6 configurable ranges)
  • Backup regulator (~0.9 V)
  • Voltage reference for analog peripherals
  • Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging
  • VBAT battery operating mode with charging capability
  • CPU and domain power state monitoring pins
  • 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
  • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
  • External oscillators: 4-48 MHz HSE, 32.768 kHz LSE
  • 3x PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
  • 3 bus matrices (1 AXI and 2 AHB)
  • Bridges (5x AHB2-APB, 2x AXI2-AHB)
  • 4 DMA controllers to unload the CPU
  • 1x high-speed master direct memory access controller (MDMA) with linked list support
  • 2x dual-port DMAs with FIFO
  • 1x basic DMA with request router capabilities
  • Up to 35 communication peripherals
  • 4x I²C FM+ interfaces (SMBus/PMBus)
  • 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART
  • 6x SPIs, 3 with muxed duplex I²S audio class accuracy via internal audio PLL or external clock, 1x I²S in LP domain (up to 150 MHz)
  • 4x SAIs (serial audio interface)
  • SPDIFRX interface
  • SWPMI single-wire protocol master I/F
  • MDIO Slave interface
  • 2x SD/SDIO/MMC interfaces (up to 125 MHz)
  • 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN)
  • 2x USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD
  • Ethernet MAC interface with DMA controller
  • HDMI-CEC 8- to 14-bit camera interface (up to 80 MHz)
  • 3x ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS)
  • 1x temperature sensor
  • 2x 12-bit D/A converters (1 MHz)
  • 2x ultra-low-power comparators
  • 2x operational amplifiers (7.3 MHz bandwidth)
  • 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
  • LCD-TFT controller up to XGA resolution
  • Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load
  • Hardware JPEG Codec
  • Up to 22 timers and watchdogs
  • 1x high-resolution timer (2.1 ns max resolution)
  • 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz)
  • 2x 16-bit advanced motor control timers (up to 240 MHz)
  • 10x 16-bit general-purpose timers (up to 240 MHz)
  • 5x 16-bit low-power timers (up to 240 MHz)
  • 2x watchdogs (independent and window)
  • 1x SysTick timer
  • RTC with sub-second accuracy and hardware calendar
  • AES 128, 192, 256, TDES, HASH (MD5, SHA-1, SHA-2), HMAC
  • True random number generators
  • SWD & JTAG interfaces
  • 4-Kbyte Embedded Trace Buffer
  • 96-bit unique ID
  • All packages are ECOPACK2 compliant