ST STM32H750IBK6
| Manufacturer | |
| MPN | STM32H750IBK6 |
| LCSC Part # | C730200 |
| Packaging | UFBGA-201 |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 480MHz MCUs, 128 Kbyte Flash, 1 Mbyte RAM, 46 com. and analog interfaces, crypto |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-201 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 140 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit Arm Cortex-M7 core with doubleprecision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- 128 Kbytes of Flash memory
- 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface running up to 133 MHz
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, NOR Flash memory clocked up to 133 MHz in synchronous mode SDRAM/LPSDR SDRAM 8/16-bit NAND Flash memories
- CRC calculation unit
- ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
- Up to 168 I/O ports with interrupt capability
- 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities; D2: communication peripherals and timers; D3: reset/clock control/power management
- 1.62 to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode (6 configurable ranges)
- Backup regulator (~0.9 V)
- Voltage reference for analog peripherals V_REF+
- Low-power modes: Sleep, Stop, Standby and V_BAT supporting battery charging
- V_BAT battery operating mode with charging capability
- CPU and domain power state monitoring pins
- 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
- External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE
- 3x PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
- 3 bus matrices (1 AXI and 2 AHB)
- Bridges (5x AHB2-APB, 2x AXI2-AHB)
- 4 DMA controllers to unload the CPU
- 1x high-speed master direct memory access controller (MDMA) with linked list support
- 2x dual-port DMAs with FIFO
- 1x basic DMA with request router capabilities
- Up to 35 communication peripherals: 4x I2Cs FM+ interfaces (SMBus/PMBus); 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART; 6x SPIs, 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x 125 in LP domain (up to 150 MHz); 4x SAIs (serial audio interface); SPDIFRX interface; SWPMI single-wire protocol master I/F; MDIO Slave interface; 2x SD/SDIO/MMC interfaces (up to 125 MHz); 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN); 2x USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD; Ethernet MAC interface with DMA controller; HDMI-CEC; 8- to 14-bit camera interface (up to 80 MHz)
- 11 analog peripherals: 3x ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS); 1x temperature sensor; 2x 12-bit D/A converters (1 MHz); 2x ultra-low-power comparators; 2x operational amplifiers (7.3 MHz bandwidth); 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- Up to 22 timers and watchdogs: 1x high-resolution timer (2.1 ns max resolution); 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz); 2x 16-bit advanced motor control timers (up to 240 MHz); 10x 16-bit general-purpose timers (up to 240 MHz); 5x 16-bit low-power timers (up to 240 MHz); 2x watchdogs (independent and window); 1x SysTick timer; RTC with sub-second accuracy and hardware calendar
- Cryptographic acceleration: AES 128, 192, 256, TDES; HASH (MD5, SHA-1, SHA-2), HMAC; True random number generators
- Debug mode: SWD & JTAG interfaces
- 4-Kbyte Embedded Trace Buffer
- 96-bit unique ID
In-Stock: 1,598
1,598 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4562 | $ 6.46 |
| 10+ | $ 5.5212 | $ 55.21 |
| 30+ | $ 4.9524 | $ 148.57 |
| 100+ | $ 4.4743 | $ 447.43 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-201 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 140 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit Arm Cortex-M7 core with doubleprecision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- 128 Kbytes of Flash memory
- 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface running up to 133 MHz
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, NOR Flash memory clocked up to 133 MHz in synchronous mode SDRAM/LPSDR SDRAM 8/16-bit NAND Flash memories
- CRC calculation unit
- ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
- Up to 168 I/O ports with interrupt capability
- 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities; D2: communication peripherals and timers; D3: reset/clock control/power management
- 1.62 to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode (6 configurable ranges)
- Backup regulator (~0.9 V)
- Voltage reference for analog peripherals V_REF+
- Low-power modes: Sleep, Stop, Standby and V_BAT supporting battery charging
- V_BAT battery operating mode with charging capability
- CPU and domain power state monitoring pins
- 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
- External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE
- 3x PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
- 3 bus matrices (1 AXI and 2 AHB)
- Bridges (5x AHB2-APB, 2x AXI2-AHB)
- 4 DMA controllers to unload the CPU
- 1x high-speed master direct memory access controller (MDMA) with linked list support
- 2x dual-port DMAs with FIFO
- 1x basic DMA with request router capabilities
- Up to 35 communication peripherals: 4x I2Cs FM+ interfaces (SMBus/PMBus); 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART; 6x SPIs, 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x 125 in LP domain (up to 150 MHz); 4x SAIs (serial audio interface); SPDIFRX interface; SWPMI single-wire protocol master I/F; MDIO Slave interface; 2x SD/SDIO/MMC interfaces (up to 125 MHz); 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN); 2x USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD; Ethernet MAC interface with DMA controller; HDMI-CEC; 8- to 14-bit camera interface (up to 80 MHz)
- 11 analog peripherals: 3x ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS); 1x temperature sensor; 2x 12-bit D/A converters (1 MHz); 2x ultra-low-power comparators; 2x operational amplifiers (7.3 MHz bandwidth); 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- Up to 22 timers and watchdogs: 1x high-resolution timer (2.1 ns max resolution); 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz); 2x 16-bit advanced motor control timers (up to 240 MHz); 10x 16-bit general-purpose timers (up to 240 MHz); 5x 16-bit low-power timers (up to 240 MHz); 2x watchdogs (independent and window); 1x SysTick timer; RTC with sub-second accuracy and hardware calendar
- Cryptographic acceleration: AES 128, 192, 256, TDES; HASH (MD5, SHA-1, SHA-2), HMAC; True random number generators
- Debug mode: SWD & JTAG interfaces
- 4-Kbyte Embedded Trace Buffer
- 96-bit unique ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



