ST STM32H730ZBT6
| Manufacturer | |
| MPN | STM32H730ZBT6 |
| LCSC Part # | C730159 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 550 MHz MCU, 128 KB Flash, 564 KB RAM, 35 comms peripherals and analog interfaces, HW crypto/hash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit;16bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 550MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 112 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core:32-bit Arm Cortex-M7 CPU with DP-FPU, L1 cache: 32-Kbyte data cache and 32-Kbyte instruction cache allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 550 MHz, MPU, 1177 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories:128 Kbytes of embedded Flash memory with ECC; SRAM: total 564 Kbytes all with ECC, including 128 Kbytes of data TCM RAM for critical real-time data + 432 Kbytes of system RAM (up to 256 Kbytes can remap on instruction TCM RAM for critical real time instructions) + 4 Kbytes of backup SRAM (available in the lowest-power modes); Flexible external memory controller with up to 24-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories; 2 x Octo-SPI interface with XiP and on-the-fly decryption support; 2 x SD/SDIO/MMC interface; Bootloader with security services support (SFI and SB-SFU)
- Graphics:Chrom-ART Accelerator graphical hardware accelerator enabling enhanced graphical user interface to reduce CPU load; LCD-TFT controller supporting up to XGA resolution
- Clock, reset and supply management:1.62 V to 3.6 V application supply and I/O; POR, PDR, PVD and BOR; Dedicated USB power; Embedded DCDC and LDO regulator; Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI; External oscillators: 4 - 50 MHz HSE, 32.768 kHz LSE
- Low power:Sleep, Stop and Standby modes; VBAT supply for RTC, 32x32-bit backup registers
- Analog:2x16-bit ADC, up to 3.6 MSPS in 16-bit: up to 22 channels and 7.2 MSPS in double-interleaved mode; 1x12-bit ADC, up to 5 MSPS in 12-bit, up to 12 channels; 2x comparators; 2x operational amplifier GBW = 8 MHz; 2 x 12-bit D/A converters
- Digital filters for sigma delta modulator (DFSDM):8 channels/4 filters
- 4 DMA controllers to offload the CPU:1 x MDMA with linked list support; 2 x dual-port DMAs with FIFO; 1 x basic DMA with request router capabilities
- 24 timers:Seventeen 16-bit (including 5 x low power 16-bit timer available in stop mode) and four 32-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input; 2x watchdogs, 1x SysTick timer
- Debug mode:SWD and JTAG interfaces; 2-Kbyte embedded trace buffer
- Up to 128 I/O ports with interrupt capability
- Up to 35 communication interfaces:Up to 5 x I2C FM+ interfaces (SMBus/PMBus); Up to 5 USARTs/5 UARTs (ISO7816 interface, LIN, IrDA, modem control) and 1 x LPUART; Up to 6 SPIs with 4 with mixed duplex I2S for audio class accuracy via internal audio PLL or external clock and up to 5 x SPI (from 5 x USART when configured in synchronous mode); 2x SAI (serial audio interface); 1 x FD/TT-CAN and 2xFD-CAN; 8- to 14-bit camera interface; 16-bit parallel slave synchronous interface; SPDIF-IN interface; HDMI-CEC; Ethernet MAC interface with DMA controller; USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip FS PHY and ULPI for external HS PHY; SWPMI single-wire protocol master I/F; MDIO slave interface
- Mathematical acceleration:CORDIC for trigonometric functions acceleration; FMAC: Filter mathematical accelerator
- Digital temperature sensor
- Cryptographic/HASH acceleration:AES 128, 192, 256, TDES, HASH (MD5, SHA-1, SHA-2), HMAC; 2x OTFDEC AES-128 in CTR mode for OctoSPI memory encryption/decryption
- True random number generator
- CRC calculation unit
- RTC with sub-second accuracy and hardware calendar
- ROP, PC-ROP, tamper detection, secure firmware upgrade support
- 96-bit unique ID
- All packages are ECOPACK2 compliant
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4921 | $ 8.49 |
| 10+ | $ 8.0774 | $ 80.77 |
| 60+ | $ 7.8253 | $ 469.52 |
| 120+ | $ 7.6131 | $ 913.57 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

