LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADA4092-4ARUZ-RL product image
  • ADA4092-4ARUZ-RL thumbnail 1
  • ADA4092-4ARUZ-RL thumbnail 2
  • ADA4092-4ARUZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4092-4ARUZ-RLRoHS

Manufacturer
MPN
ADA4092-4ARUZ-RL
LCSC Part #
C730050
Packaging
TSSOP-14
Customer #
Key Attributes
Micropower RRIO Operational Amplifier
Datasheetpdf iconADI ADA4092-4ARUZ-RL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5483$ 7.8645$ 7.86
10+$ 7.3733$ 6.7835$ 67.84
30+$ 6.5009$ 5.9809$ 179.43
100+$ 5.9006$ 5.4286$ 542.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage1.5mV
Slew Rate400V/ms
Input Offset Current(Ios)4nA
Input offset current drift(Ios TC)-
FeaturesOvervoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current60nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current165uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-15V~15V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADA4092-4 quad is a micropower, single-supply, 1.4 MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3 V to +30 V single supply as well as from ±1.5 V to ±15 V dual supplies. The ADA4092-4 features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). Applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and interface for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers, for example, to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios (SNR).

Features

AI Translation
  • Single-supply operation: 3 V to 30 V
  • Wide input voltage range
  • Rail-to-rail output swing
  • Low supply current: 200 μA/amplifier
  • Wide bandwidth: 1.4 MHz
  • High phase margin: 69°
  • Slew rate: 0.4 V/μs
  • Low offset voltage: 1.50 mV maximum
  • No phase reversal
  • Overvoltage protection (OVP)
  • 25 V above/below supply rails at ±v
  • 12 V above/below supply rails at ±15 v

Applications

AI Translation
  • Industrial process control
  • Battery-powered instrumentation
  • Power supply control and protection
  • Telecommunications
  • Remote sensors
  • Low voltage strain gage amplifiers
  • DAC output amplifiers