LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RP470L-8-TR product image
  • 2RP470L-8-TR thumbnail 1
  • 2RP470L-8-TR thumbnail 2
  • 2RP470L-8-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RP470L-8-TRRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RP470L-8-TR
LCSC Part #
C729963
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 470V 20kA 2 POLE TH
Datasheetpdf iconBrightking 2RP470L-8-TR
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2912$ 0.29
10+$ 0.2311$ 2.31
30+$ 0.2054$ 6.16
100+$ 0.1732$ 17.32
500+$ 0.1589$ 79.45
1,000+$ 0.1504$ 150.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)470V;1.1kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow rising surge of 100V/s to rapid-rising surge of 1KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm*6.0mm
  • Storage and operating temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment