Astrodyne TDI RP480-200-1000-S
| Manufacturer | |
| MPN | RP480-200-1000-S |
| LCSC Part # | C7298592 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.8kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3023.9362 | $ 3023.94 |
| 200+ | $ 1206.5707 | $ 241314.14 |
| 500+ | $ 1166.2519 | $ 583125.95 |
| 1,000+ | $ 1146.3289 | $ 1146328.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

