Astrodyne TDI RP428-200-2000-S
| Manufacturer | |
| MPN | RP428-200-2000-S |
| LCSC Part # | C7298562 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
- Dual-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- DC fast charger
- Inductive charging
- Industrial charger
- Solar applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2294.0368 | $ 2294.04 |
| 200+ | $ 915.3362 | $ 183067.24 |
| 500+ | $ 884.7493 | $ 442374.65 |
| 1,000+ | $ 869.6347 | $ 869634.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

