DORABO DBT50B-9.5-6P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT50B-9.5-6P-BK-P |
| LCSC Part # | C729815 |
| Packaging | Through Hole,P=9.5mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 6CIRCUIT 9.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=9.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Barrier Type | 3-Side | |
| Wire Gauge - mm2 | - | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | - | |
| Wire Gauge - AWG | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 372 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6094 | $ 0.61 |
| 10+ | $ 0.4943 | $ 4.94 |
| 30+ | $ 0.4375 | $ 13.13 |
| 100+ | $ 0.3792 | $ 37.92 |
| 372+ | $ 0.3285 | $ 122.20 |
| 1,116+ | $ 0.3101 | $ 346.07 |
Standard Packaging372/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=9.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Barrier Type | 3-Side | |
| Wire Gauge - mm2 | - | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | - | |
| Wire Gauge - AWG | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 372 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



