DORABO DBT50B-9.5-3P-BK-P
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DBT50B-9.5-3P-BK-P |
| LCSC Part # | C729812 |
| Package | Through Hole,P=9.5mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 3CIRCUIT 9.5mm |
| Description | 3 Position Barrier Block Connector 22~12 AWG 300V 20A |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Package | Through Hole,P=9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3265 $ 0.2874 | $ 1.44 |
50+ | $ 0.2593 $ 0.2282 | $ 11.41 |
150+ | $ 0.2169 $ 0.1909 | $ 28.64 |
500+ | $ 0.181 $ 0.1593 | $ 79.65 |
2,500+ | $ 0.165 $ 0.1452 | $ 363.00 |
5,000+ | $ 0.1554 $ 0.1368 | $ 684.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$