LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL210186104E3 product image
Images for reference only

VISHAY MAL210186104E3RoHS

Manufacturer
MPN
MAL210186104E3
LCSC Part #
C7297873
Packaging
Through Hole
Customer #
Key Attributes
±20% 25V 0.1F 7mΩ@100Hz Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL210186104E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating25V
Capacitance0.1F
Pin Spacing28.5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)7mΩ@100Hz
Diameter65mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.8195$ 54.82
192+$ 21.8738$ 4199.77
496+$ 21.1438$ 10487.32
992+$ 20.7827$ 20616.44
Standard Packaging16/Full Bag
Better price for more quantity?
$