LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MABA-007871-CT1A40 product image
Images for reference only

MACOM MABA-007871-CT1A40RoHS

Manufacturer
MPN
MABA-007871-CT1A40
LCSC Part #
C7297718
Packaging
SMD
Customer #
Key Attributes
28dB 5MHz~3GHz 1:1 SMD Balun RoHS
Datasheetpdf iconMACOM MABA-007871-CT1A40

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackagingSMD
Amplitude Balance (Max)0.45dB
Return Loss(Min)28dB
Frequency Range5MHz~3GHz
Operating Temperature-40℃~+105℃
Insertion Loss-
Impedance - Unbalanced/Balanced1:1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

MABA-007871-CT1A40 is a 1:1 RF Transmission Line step up transformer in a low cost, surface mount package. Ideally suited for MoCA band applications.

Features

AI Translation
  • Surface Mount 1:1 Impedance
  • Excellent MoCA band performance
  • Excellent amplitude and phase balance
  • Can be used in both 50Ω and 75Ω systems
  • 260°C Reflow Compatible
  • RoHS* Compliant, Pb Free Available on Tape and Reel.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7795$ 1.78
200+$ 0.71$ 142.00
500+$ 0.6868$ 343.40
1,000+$ 0.6745$ 674.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$