LITEON LTST-C190KFKT-5A
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C190KFKT-5A |
| LCSC Part # | C7297440 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5mA 2V 611nm 130° Orange 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 44.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Everlight's SMD LEDs feature miniature dimensions and special configurations, suited for automated PCB assembly and space-sensitive applications. These SMD LEDs are compatible with a wide range of electronic devices, including cordless phones and mobile phones, laptops, network systems, home appliances, and indoor signage applications.
Features
- RoHS compliant
- Ultra-bright AlInGaP chip LED
- 8mm tape on 7-inch diameter reel packaging
- EIA standard packaging
- IC compatible
- Compatible with automatic placement equipment
- Compatible with IR reflow soldering process
Applications
Telecommunications, office automation, home appliances, industrial equipment, keyboard backlighting, status indicators, micro displays, signal and symbol lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184 | $ 0.59 |
| 50+ | $ 0.1159 | $ 5.80 |
| 150+ | $ 0.1142 | $ 17.13 |
| 500+ | $ 0.1125 | $ 56.25 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 44.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Everlight's SMD LEDs feature miniature dimensions and special configurations, suited for automated PCB assembly and space-sensitive applications. These SMD LEDs are compatible with a wide range of electronic devices, including cordless phones and mobile phones, laptops, network systems, home appliances, and indoor signage applications.
Features
- RoHS compliant
- Ultra-bright AlInGaP chip LED
- 8mm tape on 7-inch diameter reel packaging
- EIA standard packaging
- IC compatible
- Compatible with automatic placement equipment
- Compatible with IR reflow soldering process
Applications
Telecommunications, office automation, home appliances, industrial equipment, keyboard backlighting, status indicators, micro displays, signal and symbol lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

