LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33063ADR2G product image
  • MC33063ADR2G thumbnail 1
  • MC33063ADR2G thumbnail 2
  • MC33063ADR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC33063ADR2GRoHS

Manufacturer
MPN
MC33063ADR2G
LCSC Part #
C7296
Packaging
SOIC-8
Customer #
Key Attributes
1.5 A Step-Up/Down/Inverting Switching Regulators
Datasheetpdf icononsemi MC33063ADR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching33kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck;Boost
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Voltage - Supply3V~40V
Output Current1.5A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC34063A Series is a monolithic control circuit containing the primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of external components.

Features

AI Translation
  • Operation from 3.0 V to 40 V Input
  • Low Standby Current
  • Current Limiting
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation to 100 kHz
  • Precision 2% Reference
  • Pb−Free Packages are Available
In-Stock: 24,238
24,238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6028$ 0.60
10+$ 0.4878$ 4.88
30+$ 0.4392$ 13.18
100+$ 0.3776$ 37.76
500+$ 0.2723$ 136.15
1,000+$ 0.2544$ 254.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$