Cosel LHA75F-24-S
| Manufacturer | |
| Mfr. Part # | LHA75F-24-S |
| LCSC Part # | C7295695 |
| Package | - |
| Customer # | |
| Key Attributes | 24V 0.5A AC-DC Power Supply Module |
| Description | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 121.405 | $ 121.41 |
200+ | $ 48.4424 | $ 9688.48 |
480+ | $ 46.8223 | $ 22474.70 |
1,000+ | $ 46.0231 | $ 46023.10 |
Standard Packaging 40/Full
Bag | ||