LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL059699REEL product image
Images for reference only

IQD LFXTAL059699REELRoHS

Manufacturer
MPN
LFXTAL059699REEL
LCSC Part #
C7295607
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 30MHz ±10ppm 10pF 40Ω SMD5032-4P
Datasheetpdf iconIQD LFXTAL059699REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9579$ 1.96
200+$ 0.782$ 156.40
500+$ 0.7547$ 377.35
1,000+$ 0.7426$ 742.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD5032-4P
Frequency Stability±10ppm
Operating Temperature-10℃~+60℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid for hermetic sealing.