LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
huaxindianzi CM4032M00009001 product image
  • CM4032M00009001 thumbnail 1
  • CM4032M00009001 thumbnail 2
  • CM4032M00009001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

huaxindianzi CM4032M00009001RoHS

Manufacturer
huaxindianziAsian Brands
MPN
CM4032M00009001
LCSC Part #
C7294650
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 32MHz 9pF SMD
Datasheetpdf iconhuaxindianzi CM4032M00009001
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0795$ 0.40
50+$ 0.0625$ 3.13
150+$ 0.0539$ 8.09
500+$ 0.0475$ 23.75
3,000+$ 0.0424$ 127.20
6,000+$ 0.0399$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
Manufacturerhuaxindianzi
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

2520-4P 32.000MHz 9pF ±10ppm