huaxindianzi CM4030M00012001
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | CM4030M00012001 |
| LCSC Part # | C7294647 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 12pF SMD |
| Description | Crystal 30MHz ±10ppm 12pF 60Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | huaxindianzi | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,730 
2,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0694 | $ 0.69 |
100+ | $ 0.0553 | $ 5.53 |
300+ | $ 0.0483 | $ 14.49 |
3,000+ | $ 0.043 | $ 129.00 |
6,000+ | $ 0.0387 | $ 232.20 |
9,000+ | $ 0.0366 | $ 329.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$