LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP357-250-100-S product image
Images for reference only

Astrodyne TDI RP357-250-100-SRoHS

Manufacturer
MPN
RP357-250-100-S
LCSC Part #
C7294281
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP357-250-100-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input600V;3.8kV
Current Rating250A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
  • Multi-stage line filters
  • Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
  • UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Three-phase industrial equipment
  • Processing equipment and factory machinery
  • Alternative energy (EV charging and solar systems)
  • Industrial automation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2903.6133$ 2903.61
200+$ 1158.5612$ 231712.24
500+$ 1119.8473$ 559923.65
1,000+$ 1100.7168$ 1100716.80
Standard Packaging1/Full Box
Better price for more quantity?
$