LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RP0402BRD0727K7L product image
  • RP0402BRD0727K7L thumbnail 1
  • RP0402BRD0727K7L thumbnail 2
  • RP0402BRD0727K7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RP0402BRD0727K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RP0402BRD0727K7L
LCSC Part #
C7294198
Packaging
0402
Customer #
Key Attributes
RES 27.7kΩ ±0.1% 63mW 0402
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.043$ 0.43
100+$ 0.0346$ 3.46
300+$ 0.0304$ 9.12
1,000+$ 0.0273$ 27.30
5,000+$ 0.0248$ 124.00
10,000+$ 0.0235$ 235.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance27.7kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece