onsemi MC14541BDR2G
| Manufacturer | |
| MPN | MC14541BDR2G |
| LCSC Part # | C7292 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Programmable Timer MC14541B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network;Built-in crystal oscillator | |
| Operating Temperature | -55℃~+125℃ | |
| Programmable | Yes | |
| Reset Time | - | |
| Timer Number | - | |
| Frequency | 3MHz | |
| Voltage - Supply | 3V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available outputs: 2⁸, 2¹⁰, 2¹³, or 2¹⁶
- Increments on positive-edge clock transitions
- Built-in low-power RC oscillator ±2
- Oscillator can be bypassed if an external clock is available (apply external clock to pin 3)
- External master reset fully independent of auto-reset operation; functions as a 2ⁿ frequency divider or single-shot conversion timer
- Q/Q̄ selection provides output logic level flexibility
- Reset (auto or master reset) disables oscillator during reset to provide zero active power dissipation
- Clock conditioning circuitry allows operation with very slow clock rise and fall times
- Auto-reset initializes all counters at power-up
- Supply voltage range: 3.0 Vdc to 18 Vdc with auto-reset disabled (pin 5 = VDD); 8.5 Vdc to 18 Vdc with auto-reset enabled (pin 5 = VSS)
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- These devices are lead-free and RoHS compliant
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.309 | $ 1.55 |
| 50+ | $ 0.2392 | $ 11.96 |
| 150+ | $ 0.2093 | $ 31.40 |
| 500+ | $ 0.172 | $ 86.00 |
| 2,500+ | $ 0.1554 | $ 388.50 |
| 5,000+ | $ 0.1454 | $ 727.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network;Built-in crystal oscillator | |
| Operating Temperature | -55℃~+125℃ | |
| Programmable | Yes | |
| Reset Time | - | |
| Timer Number | - | |
| Frequency | 3MHz | |
| Voltage - Supply | 3V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available outputs: 2⁸, 2¹⁰, 2¹³, or 2¹⁶
- Increments on positive-edge clock transitions
- Built-in low-power RC oscillator ±2
- Oscillator can be bypassed if an external clock is available (apply external clock to pin 3)
- External master reset fully independent of auto-reset operation; functions as a 2ⁿ frequency divider or single-shot conversion timer
- Q/Q̄ selection provides output logic level flexibility
- Reset (auto or master reset) disables oscillator during reset to provide zero active power dissipation
- Clock conditioning circuitry allows operation with very slow clock rise and fall times
- Auto-reset initializes all counters at power-up
- Supply voltage range: 3.0 Vdc to 18 Vdc with auto-reset disabled (pin 5 = VDD); 8.5 Vdc to 18 Vdc with auto-reset enabled (pin 5 = VSS)
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- These devices are lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



