LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCP4048T0512 product image
Images for reference only

XP Power JCP4048T0512RoHS

Manufacturer
MPN
JCP4048T0512
LCSC Part #
C7291592
Packaging
DIP,50.8x50.8mm
Customer #
Key Attributes
DIP,50.8x50.8mm DC DC Converters RoHS
Datasheetpdf iconXP Power JCP4048T0512
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 274.3075$ 274.31
198+$ 109.4515$ 21671.40
498+$ 105.7933$ 52685.06
1,002+$ 103.9869$ 104194.87
Standard Packaging6/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,50.8x50.8mm
Number of Outputs3
Iout6A;400mA
Vin36V~75V
Vout5V;12V;-12V
FeaturesProgrammable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation
Conversion Efficiency88%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Features

AI Translation
  • 2:1 Input Range
  • Single, Dual & Triple Outputs
  • -40°C to +100°C Operating Temperature
  • High Efficiency up to 92%
  • Six-sided Metal Case
  • Fixed 350 kHz Switching Frequency