NXP SC16C2550BIB48,151
| Manufacturer | |
| MPN | SC16C2550BIB48,151 |
| LCSC Part # | C729117 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 5V, 3.3V and 2.5V dual UART, 5Mbit/s (max.), with 16-byte FIFOs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| Features | Fractional baud rate generator;Internal loopback/self-test mode;Hardware flow control support;With automatic flow control;With False Start Bit Detection;with Modem Control | |
| Data Rate | 5Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.5V;3.3V;5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3668 | $ 9.37 |
| 10+ | $ 8.0554 | $ 80.55 |
| 30+ | $ 7.2561 | $ 217.68 |
| 100+ | $ 6.586 | $ 658.60 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
