EPSON SG-9101CG 100.00MHzC05PHAAA
| Manufacturer | |
| MPN | SG-9101CG 100.00MHzC05PHAAA |
| LCSC Part # | C729006 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable), Spread Spectrum |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Functions: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- 3 configurable modulation profiles (Hershey-kiss, sine wave, triangle wave), 4 modulation frequencies, 6 spread percentages
- Package sizes: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 (mm)
- Short lead time via PLL technology
- Field programmable with oscillator programmer "SG-Writer II"
In-Stock: 2,964
2,964 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1605$ 1.0445 | $ 1.04 |
| 10+ | $ 0.9815$ 0.8834 | $ 8.83 |
| 30+ | $ 0.8838$ 0.7955 | $ 23.87 |
| 100+ | $ 0.7731$ 0.6958 | $ 69.58 |
| 500+ | $ 0.6185$ 0.5567 | $ 278.35 |
| 1,000+ | $ 0.5974$ 0.5377 | $ 537.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Functions: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- 3 configurable modulation profiles (Hershey-kiss, sine wave, triangle wave), 4 modulation frequencies, 6 spread percentages
- Package sizes: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 (mm)
- Short lead time via PLL technology
- Field programmable with oscillator programmer "SG-Writer II"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



