LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-9101CG 50.000MHz C05PHAAA product image
  • SG-9101CG 50.000MHz C05PHAAA thumbnail 1
  • SG-9101CG 50.000MHz C05PHAAA thumbnail 2
  • SG-9101CG 50.000MHz C05PHAAA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON SG-9101CG 50.000MHz C05PHAAARoHS

Manufacturer
MPN
SG-9101CG 50.000MHz C05PHAAA
LCSC Part #
C729004
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal oscillator (Programmable), Spread Spectrum
Datasheetpdf iconEPSON SG-9101CG 50.000MHz C05PHAAA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P
Current - Supply3mA
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Output TypeCMOS
Frequency50MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Functions: Output Enable (OE) or Standby (ST)
  • Down-spread or center-spread modulation
  • 3 configurable spread spectrum modulation profiles (Hershey-Kiss, Sinewave, Triangle), 4 modulation frequencies, 6 spread percentages
  • PLL-based technology for short lead times
  • Compatible with field oscillator programmer "SG-Writer II"
In-Stock: 178
178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6037$ 0.60
10+$ 0.5899$ 5.90
30+$ 0.5807$ 17.42
100+$ 0.5716$ 57.16
Standard Packaging3000/Full Reel
Better price for more quantity?
$