EPSON SG-9101CG 25.000MHz C02PHAAA
| Manufacturer | |
| MPN | SG-9101CG 25.000MHz C02PHAAA |
| LCSC Part # | C729000 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable), Spread Spectrum |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm steps)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- Configurable spread spectrum
- 3 modulation profiles (Hershey-kiss, sine wave, triangular)
- 4 modulation frequencies
- 6 spread spectrum percentages
- Package: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 (mm)
- PLL technology for short lead times
- Field oscillator programmer "SG-Writer II" available
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8105 | $ 0.81 |
| 10+ | $ 0.7946 | $ 7.95 |
| 30+ | $ 0.7818 | $ 23.45 |
| 100+ | $ 0.7706 | $ 77.06 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm steps)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- Configurable spread spectrum
- 3 modulation profiles (Hershey-kiss, sine wave, triangular)
- 4 modulation frequencies
- 6 spread spectrum percentages
- Package: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 (mm)
- PLL technology for short lead times
- Field oscillator programmer "SG-Writer II" available
C729000 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



