LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
EPSON SG-9101CE 100.000MHz C02PGACA product image
  • SG-9101CE 100.000MHz C02PGACA thumbnail 1
  • SG-9101CE 100.000MHz C02PGACA thumbnail 2
  • SG-9101CE 100.000MHz C02PGACA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-9101CE 100.000MHz C02PGACARoHS

Manufacturer
MPN
SG-9101CE 100.000MHz C02PGACA
LCSC Part #
C728985
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal oscillator (Programmable), Spread Spectrum
Datasheetpdf iconEPSON SG-9101CE 100.000MHz C02PGACA
In-Stock: 289
289 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9143$ 0.6309$ 0.63
10+$ 0.8974$ 0.6193$ 6.19
30+$ 0.8865$ 0.6117$ 18.35
100+$ 0.8757$ 0.6043$ 60.43
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Current - Supply4.9mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeCMOS
Frequency100MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
  • Supply voltage: 1.62 V to 3.63 V
  • Functions: output enable (OE) or standby (ST), down-spread or center-spread modulation
  • 3 configurable modulation profiles (Hershey-kiss, sine wave, triangle), 4 modulation frequencies, 6 spread percentages
  • Package: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 (mm)
  • PLL technology enables short lead time
  • Field oscillator programmer "SG-Writer II" available